
GTCA28-312L-R03 | |
|---|---|
DigiKey Part Number | GTCA28-312L-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-312L-R03 |
Description | GDT 3100V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3100 V 3000A (3kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3100 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 5 | 75,04600 Kč | 375,23 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 50 | 57,44640 Kč | 2 872,32 Kč |
| 100 | 52,98220 Kč | 5 298,22 Kč |
| 250 | 47,58652 Kč | 11 896,63 Kč |
| 500 | 43,85012 Kč | 21 925,06 Kč |
| 1 000 | 40,58661 Kč | 40 586,61 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |











