Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12ABDTRKG

DigiKey Part Number
MC78M12ABDTRKGOSTR-ND - Tape & Reel (TR)
MC78M12ABDTRKGOSCT-ND - Cut Tape (CT)
MC78M12ABDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M12ABDTRKG
Description
IC REG LINEAR 12V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M12ABDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78M12ACDT-TRSTMicroelectronics50 775497-1210-1-ND12,10000 KčSimilar
L78M12CDT-TRSTMicroelectronics12 794497-1211-1-ND11,26000 KčSimilar
UA78M12CKVURG3Texas Instruments4 710296-19664-1-ND21,69000 KčSimilar
In-Stock: 7 691
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
106,71500 Kč67,15 Kč
255,99800 Kč149,95 Kč
1005,19720 Kč519,72 Kč
2504,81596 Kč1 203,99 Kč
5004,58696 Kč2 293,48 Kč
1 0004,39801 Kč4 398,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,07616 Kč10 190,40 Kč
5 0003,95950 Kč19 797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč