


MC79M12BDTRKG | |
|---|---|
DigiKey Part Number | MC79M12BDTRKGOSTR-ND - Tape & Reel (TR) MC79M12BDTRKGOSCT-ND - Cut Tape (CT) MC79M12BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M12BDTRKG |
Description | IC REG LINEAR -12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M12BDTRKG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 25 | 7,57480 Kč | 189,37 Kč |
| 100 | 6,59450 Kč | 659,45 Kč |
| 250 | 6,12736 Kč | 1 531,84 Kč |
| 500 | 5,84664 Kč | 2 923,32 Kč |
| 1 000 | 5,61513 Kč | 5 615,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21429 Kč | 13 035,73 Kč |
| 5 000 | 5,07131 Kč | 25 356,55 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









