


MC78M12BDTRKG | |
|---|---|
DigiKey Part Number | MC78M12BDTRKGOSTR-ND - Tape & Reel (TR) MC78M12BDTRKGOSCT-ND - Cut Tape (CT) MC78M12BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M12BDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12BDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M12CDT-TR | STMicroelectronics | 12 794 | 497-1211-1-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 25 | 5,93960 Kč | 148,49 Kč |
| 100 | 5,14710 Kč | 514,71 Kč |
| 250 | 4,76840 Kč | 1 192,10 Kč |
| 500 | 4,54108 Kč | 2 270,54 Kč |
| 1 000 | 4,35400 Kč | 4 354,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03512 Kč | 10 087,80 Kč |
| 5 000 | 3,91933 Kč | 19 596,65 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |









