
BTS4142NHUMA1 | |
|---|---|
DigiKey Part Number | BTS4142NHUMA1TR-ND - Tape & Reel (TR) BTS4142NHUMA1CT-ND - Cut Tape (CT) BTS4142NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4142NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4142NHUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-SOT223-4 |
Interface On/Off | Package / Case |
Voltage - Load 12V ~ 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 25 | 41,88680 Kč | 1 047,17 Kč |
| 100 | 37,52130 Kč | 3 752,13 Kč |
| 250 | 35,43876 Kč | 8 859,69 Kč |
| 500 | 34,18306 Kč | 17 091,53 Kč |
| 1 000 | 33,14975 Kč | 33 149,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,59937 Kč | 126 397,48 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |





