



ASAAIG-16.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-16.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-16.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-16.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-16.000MHZ-K-C-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-16.000MHZ-K-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 34,56280 Kč | 864,07 Kč |
| 50 | 33,13060 Kč | 1 656,53 Kč |
| 100 | 31,75740 Kč | 3 175,74 Kč |
| 250 | 30,03384 Kč | 7 508,46 Kč |
| 500 | 28,79246 Kč | 14 396,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,60313 Kč | 27 603,13 Kč |
| 2 000 | 26,46378 Kč | 52 927,56 Kč |
| 3 000 | 25,81977 Kč | 77 459,31 Kč |
| 5 000 | 25,03113 Kč | 125 155,65 Kč |
| 7 000 | 24,52527 Kč | 171 676,89 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



