


L78M12CDT-TR | |
|---|---|
DigiKey Part Number | 497-1211-2-ND - Tape & Reel (TR) 497-1211-1-ND - Cut Tape (CT) 497-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12CDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,10560 Kč | 177,64 Kč |
| 100 | 6,18180 Kč | 618,18 Kč |
| 250 | 5,74084 Kč | 1 435,21 Kč |
| 500 | 5,47418 Kč | 2 737,09 Kč |
| 1 000 | 5,25475 Kč | 5 254,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,02322 Kč | 12 558,05 Kč |
| 5 000 | 4,88371 Kč | 24 418,55 Kč |
| 7 500 | 4,81383 Kč | 36 103,72 Kč |
| 12 500 | 4,73641 Kč | 59 205,12 Kč |
| 17 500 | 4,69115 Kč | 82 095,12 Kč |
| 25 000 | 4,64763 Kč | 116 190,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




