
PXE20-24WD15 | |
|---|---|
DigiKey Part Number | 285-PXE20-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXE20-24WD15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 666mA, 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE20-24WD15 Models |
Category | Current - Output (Max) 666mA, 666mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,30000 Kč | 1 908,30 Kč |
| 10 | 1 807,42400 Kč | 18 074,24 Kč |
| 25 | 1 768,65320 Kč | 44 216,33 Kč |
| 50 | 1 739,83540 Kč | 86 991,77 Kč |
| 100 | 1 711,44830 Kč | 171 144,83 Kč |
| Unit Price without VAT: | 1 908,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,04300 Kč |










