
PXE20-24WS05 | |
|---|---|
DigiKey Part Number | 285-PXE20-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXE20-24WS05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE20-24WS05 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,02000 Kč | 1 650,02 Kč |
| 10 | 1 562,81800 Kč | 15 628,18 Kč |
| 25 | 1 529,30120 Kč | 38 232,53 Kč |
| 50 | 1 504,38500 Kč | 75 219,25 Kč |
| 100 | 1 479,94530 Kč | 147 994,53 Kč |
| Unit Price without VAT: | 1 650,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 996,52420 Kč |


