
AD592BNZ | |
|---|---|
DigiKey Part Number | AD592BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD592BNZ |
Description | SENSOR ANALOG -25C-105C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD592BNZ Models |
Category | Accuracy - Highest (Lowest) ±1°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -25°C ~ 105°C | Supplier Device Package TO-92-3 |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,39000 Kč | 618,39 Kč |
| 5 | 566,56800 Kč | 2 832,84 Kč |
| 10 | 547,27100 Kč | 5 472,71 Kč |
| 25 | 524,20240 Kč | 13 105,06 Kč |
| 50 | 508,42040 Kč | 25 421,02 Kč |
| 100 | 493,94650 Kč | 49 394,65 Kč |
| Unit Price without VAT: | 618,39000 Kč |
|---|---|
| Unit Price with VAT: | 748,25190 Kč |










