Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBTA56E6433HTMA1 | |
|---|---|
DigiKey Part Number | SMBTA56E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBTA56E6433HTMA1 |
Description | TRANS PNP 80V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56LT1G | onsemi | 37 924 | MMBTA56LT1GOSCT-ND | 3,55000 Kč | Direct |
| SMMBTA56LT3G | onsemi | 0 | SMMBTA56LT3GOSCT-ND | 5,63000 Kč | Direct |
| 2SB1198KT146R | Rohm Semiconductor | 7 | 2SB1198KT146RCT-ND | 11,68000 Kč | Similar |
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,52296 Kč | 45 688,80 Kč |
| Unit Price without VAT: | 1,52296 Kč |
|---|---|
| Unit Price with VAT: | 1,84278 Kč |







