Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

PMBTA56,215 | |
|---|---|
DigiKey Part Number | 1727-2965-2-ND - Tape & Reel (TR) 1727-2965-1-ND - Cut Tape (CT) 1727-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA56,215 |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA56,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56 | onsemi | 0 | MMBTA56FSTR-ND | 0,00000 Kč | Direct |
| MMBTA56 | Diotec Semiconductor | 0 | 4878-MMBTA56CT-ND | 5,01000 Kč | Direct |
| MMBTA56-7-F | Diodes Incorporated | 234 881 | MMBTA56-FDICT-ND | 4,17000 Kč | Direct |
| MMBTA56_D87Z | onsemi | 0 | MMBTA56_D87Z-ND | 0,63011 Kč | Direct |
| MMBTA56LT1G | onsemi | 37 924 | MMBTA56LT1GOSCT-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 1,40360 Kč | 140,36 Kč |
| 500 | 1,01984 Kč | 509,92 Kč |
| 1 000 | 0,89491 Kč | 894,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73550 Kč | 2 206,50 Kč |
| 6 000 | 0,65483 Kč | 3 928,98 Kč |
| 9 000 | 0,61366 Kč | 5 522,94 Kč |
| 15 000 | 0,56733 Kč | 8 509,95 Kč |
| 21 000 | 0,53986 Kč | 11 337,06 Kč |
| 30 000 | 0,51314 Kč | 15 394,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









