
MMBTA56Q-13-F | |
|---|---|
DigiKey Part Number | 31-MMBTA56Q-13-FTR-ND - Tape & Reel (TR) 31-MMBTA56Q-13-FCT-ND - Cut Tape (CT) 31-MMBTA56Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56Q-13-F |
Description | TRANS PNP 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT8599 TR PBFREE | Central Semiconductor Corp | 4 097 | 1514-CMPT8599TRPBFREECT-ND | 15,43000 Kč | Similar |
| MMBTA56-AQ | Diotec Semiconductor | 2 097 | 4878-MMBTA56-AQCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 500 | 1,09908 Kč | 549,54 Kč |
| 1 000 | 0,96540 Kč | 965,40 Kč |
| 2 000 | 0,85258 Kč | 1 705,16 Kč |
| 5 000 | 0,72982 Kč | 3 649,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65376 Kč | 6 537,60 Kč |
| 20 000 | 0,58968 Kč | 11 793,60 Kč |
| 30 000 | 0,55700 Kč | 16 710,00 Kč |
| 50 000 | 0,52026 Kč | 26 013,00 Kč |
| 70 000 | 0,49849 Kč | 34 894,30 Kč |
| 100 000 | 0,47733 Kč | 47 733,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |




