Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBTA56-7 | |
|---|---|
DigiKey Part Number | MMBTA56DITR-ND - Tape & Reel (TR) MMBTA56DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBTA56-7 |
Description | TRANS PNP 80V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 50MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56-7-F | Diodes Incorporated | 234 881 | MMBTA56-FDICT-ND | 4,17000 Kč | Direct |
| MMBTA56LT3G | onsemi | 10 491 | MMBTA56LT3GOSCT-ND | 3,96000 Kč | Direct |
| SMBTA56E6433HTMA1 | Infineon Technologies | 356 000 | SMBTA56E6433HTMA1TR-ND | 1,87700 Kč | Upgrade |
| 2SB1198KT146Q | Rohm Semiconductor | 4 582 | 2SB1198KT146QCT-ND | 11,68000 Kč | Similar |
| CMPTA56 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPTA56TRPBFREECT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,53917 Kč | 46 175,10 Kč |
| 75 000 | 1,51202 Kč | 113 401,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |








