Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBTA56E6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBTA56E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBTA56E6327HTSA1 |
Description | TRANS PNP 80V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBTA56E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56-7-F | Diodes Incorporated | 234 881 | MMBTA56-FDICT-ND | 4,17000 Kč | Direct |
| MMBTA56LT3G | onsemi | 10 491 | MMBTA56LT3GOSCT-ND | 3,96000 Kč | Direct |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 3,75000 Kč | Direct |
| SMMBTA56LT1G | onsemi | 0 | SMMBTA56LT1GOSCT-ND | 5,63000 Kč | Direct |
| SMMBTA56LT3G | onsemi | 0 | SMMBTA56LT3GOSCT-ND | 5,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,49177 Kč | 53 703,72 Kč |
| Unit Price without VAT: | 1,49177 Kč |
|---|---|
| Unit Price with VAT: | 1,80504 Kč |





