
MMBTA56LT1G | |
|---|---|
DigiKey Part Number | MMBTA56LT1GOSTR-ND - Tape & Reel (TR) MMBTA56LT1GOSCT-ND - Cut Tape (CT) MMBTA56LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56LT1G |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBTA56E6433HTMA1 | Infineon Technologies | 356 000 | SMBTA56E6433HTMA1TR-ND | 1,87700 Kč | Upgrade |
| 2SB1198KT146Q | Rohm Semiconductor | 4 582 | 2SB1198KT146QCT-ND | 11,68000 Kč | Similar |
| MMBTA56_R1_00001 | Panjit International Inc. | 5 065 | 3757-MMBTA56_R1_00001CT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 100 | 1,31810 Kč | 131,81 Kč |
| 500 | 0,95602 Kč | 478,01 Kč |
| 1 000 | 0,83839 Kč | 838,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64902 Kč | 1 947,06 Kč |
| 6 000 | 0,57725 Kč | 3 463,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








