Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMMBTA56LT3G | |
|---|---|
DigiKey Part Number | SMMBTA56LT3GOSTR-ND - Tape & Reel (TR) SMMBTA56LT3GOSCT-ND - Cut Tape (CT) SMMBTA56LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA56LT3G |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA56LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,41695 Kč | 1 416,95 Kč |
| 2 000 | 1,25831 Kč | 2 516,62 Kč |
| 5 000 | 1,08606 Kč | 5 430,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92393 Kč | 9 239,30 Kč |
| 20 000 | 0,83921 Kč | 16 784,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







