Direct
Direct
Direct
Direct
Similar
Similar



PMSTA56,115 | |
|---|---|
DigiKey Part Number | 1727-PMSTA56,115TR-ND - Tape & Reel (TR) 1727-PMSTA56,115CT-ND - Cut Tape (CT) 1727-PMSTA56,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMSTA56,115 |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,11794 Kč | 558,97 Kč |
| 1 000 | 0,98208 Kč | 982,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80870 Kč | 2 426,10 Kč |
| 6 000 | 0,72104 Kč | 4 326,24 Kč |
| 9 000 | 0,67628 Kč | 6 086,52 Kč |
| 15 000 | 0,62592 Kč | 9 388,80 Kč |
| 21 000 | 0,59608 Kč | 12 517,68 Kč |
| 30 000 | 0,56706 Kč | 17 011,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





