


MMBTA56 | |
|---|---|
DigiKey Part Number | 5399-MMBTA56TR-ND - Tape & Reel (TR) 5399-MMBTA56CT-ND - Cut Tape (CT) 5399-MMBTA56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56 |
Description | 80V 250MV@100MA 225MW 500MA PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 100 | 1,59540 Kč | 159,54 Kč |
| 500 | 1,16416 Kč | 582,08 Kč |
| 1 000 | 1,02401 Kč | 1 024,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84527 Kč | 2 535,81 Kč |
| 6 000 | 0,75500 Kč | 4 530,00 Kč |
| 9 000 | 0,70892 Kč | 6 380,28 Kč |
| 15 000 | 0,65709 Kč | 9 856,35 Kč |
| 21 000 | 0,62637 Kč | 13 153,77 Kč |
| 30 000 | 0,59649 Kč | 17 894,70 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


