Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MMBTA56Q-7-F | |
|---|---|
DigiKey Part Number | MMBTA56Q-7-FDITR-ND - Tape & Reel (TR) MMBTA56Q-7-FDICT-ND - Cut Tape (CT) MMBTA56Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56Q-7-F |
Description | TRANS PNP 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56Q-7-F Models |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1198KT146Q | Rohm Semiconductor | 4 582 | 2SB1198KT146QCT-ND | 11,68000 Kč | Similar |
| CMPTA56 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPTA56TRPBFREECT-ND | 12,30000 Kč | Similar |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 3,75000 Kč | Similar |
| PMBTA56,235 | Nexperia USA Inc. | 0 | 1727-PMBTA56,235CT-ND | 3,75000 Kč | Similar |
| SMMBTA56LT1G | onsemi | 0 | SMMBTA56LT1GOSCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 500 | 1,09908 Kč | 549,54 Kč |
| 1 000 | 0,96540 Kč | 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79480 Kč | 2 384,40 Kč |
| 6 000 | 0,70853 Kč | 4 251,18 Kč |
| 9 000 | 0,66450 Kč | 5 980,50 Kč |
| 15 000 | 0,61495 Kč | 9 224,25 Kč |
| 21 000 | 0,58557 Kč | 12 296,97 Kč |
| 30 000 | 0,55700 Kč | 16 710,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







