MMBF170LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 26 308
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 208 036
Unit Price: 6,93000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 90 409
Unit Price: 6,72000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 26,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 803
Unit Price: 5,88000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 39 676
Unit Price: 3,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 077
Unit Price: 5,46000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 414
Unit Price: 4,62000 Kč
Datasheet
N-Channel 60 V 500mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 500mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBF170LT1G

DigiKey Part Number
MMBF170LT1GOSTR-ND - Tape & Reel (TR)
MMBF170LT1GOSCT-ND - Cut Tape (CT)
MMBF170LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF170LT1G
Description
MOSFET N-CH 60V 500MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF170LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
225mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN5630onsemi26 308FDN5630CT-ND13,86000 KčSimilar
MMBF170onsemi208 036MMBF170CT-ND6,93000 KčSimilar
MMBF170-7-FDiodes Incorporated90 409MMBF170-FDICT-ND6,72000 KčDirect
PMBF170,215Nexperia USA Inc.01727-5173-1-ND0,00000 KčDirect
PMBF170,235Nexperia USA Inc.01727-8534-1-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,21320 Kč221,32 Kč
5001,62524 Kč812,62 Kč
1 0001,43500 Kč1 435,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11429 Kč3 342,87 Kč
6 0000,99972 Kč5 998,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč