


5007 | |
|---|---|
DigiKey Part Number | 36-5007-ND |
Manufacturer | |
Manufacturer Product Number | 5007 |
Description | PC TEST POINT COMPACT WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5007 Models |
Category | Color White |
Manufacturer Keystone Electronics | Hole Diameter 0.063" (1.60mm) |
Series | Size / Dimension 0.125" Dia x 0.220" L (3.18mm x 5.59mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Nylon 46, UL 94V-0 |
Type PC Test Point, Compact | Material - Body Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 100 | 3,98960 Kč | 398,96 Kč |
| 2 500 | 3,35968 Kč | 8 399,20 Kč |
| 5 000 | 2,93972 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












