ON5520,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet
RF Mosfet SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ON5520,215

DigiKey Part Number
ON5520,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ON5520,215
Description
RF MOSFET SOT23
Customer Reference
Detailed Description
RF Mosfet SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
-
Configuration
-
Frequency
-
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes