MMBF170-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 90 409
Unit Price: 6,72000 Kč
Datasheet

Direct


onsemi
In Stock: 208 036
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 601 090
Unit Price: 13,65000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,58626 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 077
Unit Price: 5,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 445 673
Unit Price: 3,15000 Kč
Datasheet
N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF170-7

DigiKey Part Number
MMBF170DITR-ND - Tape & Reel (TR)
MMBF170DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBF170-7
Description
MOSFET N-CH 60V 500MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF170-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Type
Power Dissipation (Max)
300mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF170-7-FDiodes Incorporated90 409MMBF170-FDICT-ND6,72000 KčDirect
MMBF170onsemi208 036MMBF170CT-ND6,93000 KčDirect
2N7002onsemi601 0902N7002NCT-ND13,65000 KčSimilar
BSS138AKARNexperia USA Inc.01727-1261-1-ND5,46000 KčSimilar
MMBF170LT1Gonsemi0MMBF170LT1GOSCT-ND5,88000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,59603 Kč47 880,90 Kč
75 0001,57485 Kč118 113,75 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč