


T2N7002AK,LM | |
|---|---|
DigiKey Part Number | T2N7002AKLMTR-ND - Tape & Reel (TR) T2N7002AKLMCT-ND - Cut Tape (CT) T2N7002AKLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2N7002AK,LM |
Description | MOSFET N-CH 60V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | T2N7002AK,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16750 Kč | 116,75 Kč |
| 500 | 0,84412 Kč | 422,06 Kč |
| 1 000 | 0,73892 Kč | 738,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60439 Kč | 1 813,17 Kč |
| 6 000 | 0,53632 Kč | 3 217,92 Kč |
| 9 000 | 0,50157 Kč | 4 514,13 Kč |
| 15 000 | 0,46246 Kč | 6 936,90 Kč |
| 21 000 | 0,43926 Kč | 9 224,46 Kč |
| 30 000 | 0,41668 Kč | 12 500,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










