N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF170-7-F

DigiKey Part Number
MMBF170-FDITR-ND - Tape & Reel (TR)
MMBF170-FDICT-ND - Cut Tape (CT)
MMBF170-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF170-7-F
Description
MOSFET N-CH 60V 500MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF170-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,78000 Kč37,80 Kč
1002,36230 Kč236,23 Kč
5001,74200 Kč871,00 Kč
1 0001,54125 Kč1 541,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24651 Kč3 739,53 Kč
6 0001,12108 Kč6 726,48 Kč
9 0001,05711 Kč9 513,99 Kč
15 0000,98518 Kč14 777,70 Kč
21 0000,94255 Kč19 793,55 Kč
30 0000,90111 Kč27 033,30 Kč
75 0000,81012 Kč60 759,00 Kč
150 0000,75855 Kč113 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč