


TSM2N7002AKCX RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2N7002AKCXRFGTR-ND - Tape & Reel (TR) 1801-TSM2N7002AKCXRFGCT-ND - Cut Tape (CT) 1801-TSM2N7002AKCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2N7002AKCX RFG |
Description | 60V, 0.3A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 357mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2N7002AKCX RFG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 30 V |
FET Type | Power Dissipation (Max) 357mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 300mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| 500 | 1,26198 Kč | 630,99 Kč |
| 1 000 | 1,11037 Kč | 1 110,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91684 Kč | 2 750,52 Kč |
| 6 000 | 0,81903 Kč | 4 914,18 Kč |
| 9 000 | 0,76909 Kč | 6 921,81 Kč |
| 15 000 | 0,71290 Kč | 10 693,50 Kč |
| 21 000 | 0,67961 Kč | 14 271,81 Kč |
| 30 000 | 0,64723 Kč | 19 416,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





