


FDN5630 | |
|---|---|
DigiKey Part Number | FDN5630TR-ND - Tape & Reel (TR) FDN5630CT-ND - Cut Tape (CT) FDN5630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN5630 |
Description | MOSFET N-CH 60V 1.7A SUPERSOT3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN5630 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN2362 | Diotec Semiconductor | 3 | 4878-MMFTN2362CT-ND | 10,29000 Kč | Similar |
| PJA3460_R1_00001 | Panjit International Inc. | 6 629 | 3757-PJA3460_R1_00001CT-ND | 6,72000 Kč | Similar |
| TSM850N06CX RFG | Taiwan Semiconductor Corporation | 15 049 | TSM850N06CXRFGCT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 500 | 4,12484 Kč | 2 062,42 Kč |
| 1 000 | 3,69523 Kč | 3 695,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94280 Kč | 8 828,40 Kč |
| 6 000 | 2,68540 Kč | 16 112,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











