
MMFTN2362 | |
|---|---|
DigiKey Part Number | 4878-MMFTN2362TR-ND - Tape & Reel (TR) 4878-MMFTN2362CT-ND - Cut Tape (CT) 4878-MMFTN2362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN2362 |
Description | MOSFET N-CH 3A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3A 1.25W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN2362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 1.25W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 500 | 2,96534 Kč | 1 482,67 Kč |
| 1 000 | 2,64218 Kč | 2 642,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23069 Kč | 6 692,07 Kč |
| 6 000 | 2,02323 Kč | 12 139,38 Kč |
| 9 000 | 1,91744 Kč | 17 256,96 Kč |
| 15 000 | 1,79853 Kč | 26 977,95 Kč |
| 21 000 | 1,72812 Kč | 36 290,52 Kč |
| 30 000 | 1,65965 Kč | 49 789,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

