MC74VHC244DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 653
Unit Price: 18,10000 Kč
Datasheet

Similar


onsemi
In Stock: 362
Unit Price: 15,58000 Kč
Datasheet

Similar


onsemi
In Stock: 7 178
Unit Price: 15,40000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 7,39066 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 272
Unit Price: 10,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 089
Unit Price: 9,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 796
Unit Price: 11,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 062
Unit Price: 12,69000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 029
Unit Price: 24,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 406
Unit Price: 15,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 565
Unit Price: 18,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 18,10000 Kč
Datasheet
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244DTR2

DigiKey Part Number
MC74VHC244DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC244DTR2
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC244DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types