Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC244DTR2G

DigiKey Part Number
488-NLV74VHC244DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC244DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC244DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC244DTR2G
Description
IC BUFF 2V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC244DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC244DTGonsemi315488-MC74VHC244DTG-ND21,21000 KčParametric Equivalent
MC74VHC244DTR2Gonsemi532MC74VHC244DTR2GOSCT-ND18,27000 KčParametric Equivalent
MC74VHC244DTR2G-Qonsemi0488-MC74VHC244DTR2G-QCT-ND18,48000 KčParametric Equivalent
SN74AHC244DBRTexas Instruments3 936296-4583-1-ND11,55000 KčSimilar
SN74AHC244MPWREPTexas Instruments8 399296-22269-1-ND68,24000 KčParametric Equivalent
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,21172 Kč18 029,30 Kč
5 0007,02475 Kč35 123,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,21172 Kč
Unit Price with VAT:8,72618 Kč