
SN74AHC244MPWREP | |
|---|---|
DigiKey Part Number | 296-22269-2-ND - Tape & Reel (TR) 296-22269-1-ND - Cut Tape (CT) 296-22269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244MPWREP |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244MPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8T244MPWREP | Texas Instruments | 0 | 296-SN74LV8T244MPWREPTR-ND | 34,21246 Kč | MFR Recommended |
| MC74VHC244DTG | onsemi | 315 | 488-MC74VHC244DTG-ND | 21,21000 Kč | Direct |
| MC74VHC244DTR2G | onsemi | 532 | MC74VHC244DTR2GOSCT-ND | 18,27000 Kč | Direct |
| 74AHC244PW,118 | Nexperia USA Inc. | 2 397 | 1727-5921-1-ND | 7,35000 Kč | Similar |
| 74VHC244MTC | onsemi | 471 | 74VHC244MTCFS-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,90960 Kč | 1 172,74 Kč |
| 100 | 42,22910 Kč | 4 222,91 Kč |
| 250 | 39,99952 Kč | 9 999,88 Kč |
| 500 | 38,65522 Kč | 19 327,61 Kč |
| 1 000 | 37,54862 Kč | 37 548,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,63784 Kč | 73 275,68 Kč |
| 4 000 | 35,88831 Kč | 143 553,24 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



