
74VHC244MTC | |
|---|---|
DigiKey Part Number | 74VHC244MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC244MTC |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC244MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 73 | 8,96301 Kč | 654,30 Kč |
| 146 | 8,46103 Kč | 1 235,31 Kč |
| 292 | 8,04829 Kč | 2 350,10 Kč |
| 511 | 7,76843 Kč | 3 969,67 Kč |
| 1 022 | 7,47750 Kč | 7 642,01 Kč |
| 2 555 | 7,17031 Kč | 18 320,14 Kč |
| 5 037 | 6,98870 Kč | 35 202,08 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

