Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244DTR2G

DigiKey Part Number
MC74VHC244DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC244DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC244DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC244DTR2G
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC244DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC244MTConsemi47174VHC244MTCFS-ND15,54000 KčSimilar
74VHC244MTCXonsemi6 82574VHC244MTCXCT-ND15,54000 KčSimilar
74AHC244PW,118Nexperia USA Inc.2 3971727-5921-1-ND7,35000 KčDirect
74AHC244PW-Q100,11Nexperia USA Inc.1 3691727-1022-1-ND8,61000 KčDirect
74VHC244PW,118Nexperia USA Inc.8891727-4353-1-ND7,35000 KčDirect
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,12400 Kč131,24 Kč
2511,80920 Kč295,23 Kč
10010,37930 Kč1 037,93 Kč
2509,69520 Kč2 423,80 Kč
5009,28364 Kč4 641,82 Kč
1 0009,23975 Kč9 239,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,58617 Kč21 465,42 Kč
5 0008,37039 Kč41 851,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč