SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244DBR

DigiKey Part Number
296-4583-2-ND - Tape & Reel (TR)
296-4583-1-ND - Cut Tape (CT)
296-4583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244DBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 796
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,22072 Kč10 441,44 Kč
4 0005,06931 Kč20 277,24 Kč
6 0004,99352 Kč29 961,12 Kč
10 0004,90953 Kč49 095,30 Kč
14 0004,86043 Kč68 046,02 Kč
20 0004,81319 Kč96 263,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,14600 Kč81,46 Kč
257,29160 Kč182,29 Kč
1006,34870 Kč634,87 Kč
2505,89988 Kč1 474,97 Kč
5005,62792 Kč2 813,96 Kč
1 0005,47511 Kč5 475,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
108,05200 Kč80,52 Kč
257,20720 Kč180,18 Kč
1006,27510 Kč627,51 Kč
2505,83152 Kč1 457,88 Kč
5005,56270 Kč2 781,35 Kč
1 0005,41164 Kč5 411,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč