
SN74AHC244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC244QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC244QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC244QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,92100 Kč | 129,21 Kč |
| 25 | 11,64320 Kč | 291,08 Kč |
| 100 | 10,23030 Kč | 1 023,03 Kč |
| 250 | 9,55576 Kč | 2 388,94 Kč |
| 500 | 9,14964 Kč | 4 574,82 Kč |
| 1 000 | 9,10429 Kč | 9 104,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,53951 Kč | 17 079,02 Kč |
| 4 000 | 8,31288 Kč | 33 251,52 Kč |
| 6 000 | 8,19940 Kč | 49 196,40 Kč |
| 10 000 | 8,07360 Kč | 80 736,00 Kč |
| 14 000 | 8,00012 Kč | 112 001,68 Kč |
| 20 000 | 7,92942 Kč | 158 588,40 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



