Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SN74AHC244PW | |
|---|---|
DigiKey Part Number | 296-26402-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC244PW |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC244PWR | Texas Instruments | 13 246 | 296-1097-1-ND | 18,27000 Kč | Direct |
| 74AHC244PW,118 | Nexperia USA Inc. | 2 397 | 1727-5921-1-ND | 7,35000 Kč | Direct |
| 74VHC244MTC | onsemi | 471 | 74VHC244MTCFS-ND | 15,54000 Kč | Direct |
| 74VHC244MTCX | onsemi | 6 825 | 74VHC244MTCXCT-ND | 15,54000 Kč | Direct |
| MC74VHC244DTR2G | onsemi | 532 | MC74VHC244DTR2GOSCT-ND | 18,27000 Kč | Direct |





