20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244DGVR

DigiKey Part Number
296-4584-2-ND - Tape & Reel (TR)
296-4584-1-ND - Cut Tape (CT)
296-4584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244DGVR
Description
IC BUFF NON-INVERT 5.5V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,80477 Kč11 609,54 Kč
4 0005,63994 Kč22 559,76 Kč
6 0005,55735 Kč33 344,10 Kč
10 0005,46586 Kč54 658,60 Kč
14 0005,41237 Kč75 773,18 Kč
20 0005,36096 Kč107 219,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,09400 Kč90,94 Kč
258,15880 Kč203,97 Kč
1007,11700 Kč711,70 Kč
2506,62064 Kč1 655,16 Kč
5006,32174 Kč3 160,87 Kč
1 0006,18365 Kč6 183,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
108,98800 Kč89,88 Kč
258,06440 Kč201,61 Kč
1007,03450 Kč703,45 Kč
2506,54392 Kč1 635,98 Kč
5006,24846 Kč3 124,23 Kč
1 0006,11197 Kč6 111,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč