SN74AHC244QPWRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14 406
Unit Price: 15,81000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,53496 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,53496 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 565
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,52449 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 18,10000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 18,31000 Kč
Datasheet

Upgrade


onsemi
In Stock: 365
Unit Price: 37,66000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 500
Unit Price: 7,39066 Kč
Datasheet

Similar


onsemi
In Stock: 362
Unit Price: 15,58000 Kč
Datasheet

Similar


onsemi
In Stock: 7 178
Unit Price: 15,40000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 272
Unit Price: 10,82000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244QPWRG4Q1

DigiKey Part Number
296-23943-2-ND - Tape & Reel (TR)
296-23943-1-ND - Cut Tape (CT)
296-23943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244QPWRG4Q1
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,05007 Kč22 100,14 Kč
4 00010,76992 Kč43 079,68 Kč
6 00010,62958 Kč63 777,48 Kč
10 00010,47414 Kč104 741,40 Kč
14 00010,38326 Kč145 365,64 Kč
20 00010,29596 Kč205 919,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč