
SN74HCS30QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS30QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS30QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS30QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS30QPWRQ1 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS30QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 8 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS30PWR | Texas Instruments | 3 602 | 296-SN74HCS30PWRCT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,20050 Kč | 6 200,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88795 Kč | 11 775,90 Kč |
| 4 000 | 5,72080 Kč | 22 883,20 Kč |
| 6 000 | 5,63709 Kč | 33 822,54 Kč |
| 10 000 | 5,54438 Kč | 55 443,80 Kč |
| 14 000 | 5,49020 Kč | 76 862,80 Kč |
| 20 000 | 5,43808 Kč | 108 761,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


