
SN74HCS30PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS30PWRTR-ND - Tape & Reel (TR) 296-SN74HCS30PWRCT-ND - Cut Tape (CT) 296-SN74HCS30PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS30PWR |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS30PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 100 | 5,73880 Kč | 573,88 Kč |
| 250 | 5,32592 Kč | 1 331,48 Kč |
| 500 | 5,07732 Kč | 2 538,66 Kč |
| 1 000 | 4,91542 Kč | 4 915,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,70355 Kč | 9 407,10 Kč |
| 4 000 | 4,56470 Kč | 18 258,80 Kč |
| 6 000 | 4,49518 Kč | 26 971,08 Kč |
| 10 000 | 4,41813 Kč | 44 181,30 Kč |
| 14 000 | 4,37312 Kč | 61 223,68 Kč |
| 20 000 | 4,32981 Kč | 86 596,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











