N-Channel 100 V 24A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 24A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
PG-TDSON-8-33

IAUC24N10S5L300ATMA1

DigiKey Part Number
448-IAUC24N10S5L300ATMA1TR-ND - Tape & Reel (TR)
448-IAUC24N10S5L300ATMA1CT-ND - Cut Tape (CT)
448-IAUC24N10S5L300ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC24N10S5L300ATMA1
Description
MOSFET N-CH 100V 24A TDSON-8-33
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 24A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC24N10S5L300ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
38W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 12A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 12µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1021,83600 Kč218,36 Kč
10014,43620 Kč1 443,62 Kč
50011,26114 Kč5 630,57 Kč
1 00010,23901 Kč10 239,01 Kč
2 0009,37883 Kč18 757,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,44794 Kč42 239,70 Kč
10 0007,87285 Kč78 728,50 Kč
15 0007,57999 Kč113 699,85 Kč
25 0007,25101 Kč181 275,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč