
DP83867CSRGZT | |
|---|---|
DigiKey Part Number | 296-43820-2-ND - Tape & Reel (TR) 296-43820-1-ND - Cut Tape (CT) 296-43820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867CSRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867CSRGZT Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 100 | 113,56980 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 108,45132 Kč | 27 112,83 Kč |
| 500 | 105,36712 Kč | 52 683,56 Kč |
| 750 | 103,82251 Kč | 77 866,88 Kč |
| 1 250 | 102,11075 Kč | 127 638,44 Kč |
| 1 750 | 101,11029 Kč | 176 943,01 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |












