
SN74HCS74QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-53596-2-ND - Tape & Reel (TR) 296-53596-1-ND - Cut Tape (CT) 296-53596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QPWRQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74QPWRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 105 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,68356 Kč | 13 367,12 Kč |
| 4 000 | 6,49799 Kč | 25 991,96 Kč |
| 6 000 | 6,40513 Kč | 38 430,78 Kč |
| 10 000 | 6,30219 Kč | 63 021,90 Kč |
| 14 000 | 6,24200 Kč | 87 388,00 Kč |
| 20 000 | 6,18416 Kč | 123 683,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


