74AHC244PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 272
Unit Price: 10,82000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,07000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7 268
Unit Price: 7,91000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 089
Unit Price: 9,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14 406
Unit Price: 15,81000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,53496 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,53496 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 565
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,52449 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,19000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 18,10000 Kč
Datasheet
LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244PW/AUJ

DigiKey Part Number
74AHC244PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC244PW/AUJ
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.