
SN74AHCT00QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-13864-2-ND - Tape & Reel (TR) 296-13864-1-ND - Cut Tape (CT) 296-13864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00QPWRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,06496 Kč | 12 129,92 Kč |
| 4 000 | 5,89372 Kč | 23 574,88 Kč |
| 6 000 | 5,80798 Kč | 34 847,88 Kč |
| 10 000 | 5,71295 Kč | 57 129,50 Kč |
| 14 000 | 5,65742 Kč | 79 203,88 Kč |
| 20 000 | 5,60401 Kč | 112 080,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

