M74VHC1GT125DT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 000
Unit Price: 7,13932 Kč
Datasheet

Direct


Texas Instruments
In Stock: 917
Unit Price: 22,68000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,07244 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 12 577
Unit Price: 2,94000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,38594 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10 033
Unit Price: 17,64000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 19 493
Unit Price: 9,03000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 660
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 286
Unit Price: 17,85000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 847
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 870
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 876
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27 124
Unit Price: 2,31000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
5-TSOP

M74VHC1GT125DT1G

DigiKey Part Number
M74VHC1GT125DT1GOSTR-ND - Tape & Reel (TR)
M74VHC1GT125DT1GOSCT-ND - Cut Tape (CT)
M74VHC1GT125DT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT125DT1G
Description
IC BUFFER NON-INVERT 5.5V 5-TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
EDA/CAD Models
M74VHC1GT125DT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77 901 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

77 901In Stock
Ships from Rochester Electronics, LLC