
SN74AHCT1G125DBVT | |
|---|---|
DigiKey Part Number | 296-32243-2-ND - Tape & Reel (TR) 296-32243-1-ND - Cut Tape (CT) 296-32243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVT |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,95522 Kč | 4 477,61 Kč |
| 750 | 8,75504 Kč | 6 566,28 Kč |
| 1 250 | 8,53308 Kč | 10 666,35 Kč |
| 1 750 | 8,40340 Kč | 14 705,95 Kč |
| 2 500 | 8,27867 Kč | 20 696,67 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




