
74AHC1G125GV,125 | |
|---|---|
DigiKey Part Number | 1727-6018-2-ND - Tape & Reel (TR) 1727-6018-1-ND - Cut Tape (CT) 1727-6018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GV,125 |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G125W5-7 | Diodes Incorporated | 34 872 | 74AHC1G125W5-7DICT-ND | 2,73000 Kč | Direct |
| MC74VHC1G125DBVT1G | onsemi | 8 069 | 488-MC74VHC1G125DBVT1GCT-ND | 2,10000 Kč | Direct |
| BD7LS126ZG-CTL | Rohm Semiconductor | 3 000 | 846-BD7LS126ZG-CTLCT-ND | 9,66000 Kč | Similar |
| M74VHC1GT125DT1G | onsemi | 77 901 | M74VHC1GT125DT1GOSCT-ND | 10,50000 Kč | Similar |
| TC7SH125F,LJ(CT | Toshiba Semiconductor and Storage | 2 855 | TC7SH125FLJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,30902 Kč | 654,51 Kč |
| 1 000 | 1,24371 Kč | 1 243,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94687 Kč | 2 840,61 Kč |
| 6 000 | 0,91345 Kč | 5 480,70 Kč |
| 9 000 | 0,89673 Kč | 8 070,57 Kč |
| 15 000 | 0,87821 Kč | 13 173,15 Kč |
| 21 000 | 0,86739 Kč | 18 215,19 Kč |
| 30 000 | 0,85698 Kč | 25 709,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

