
XC7SET125GV,125 | |
|---|---|
DigiKey Part Number | 1727-XC7SET125GV,125TR-ND - Tape & Reel (TR) 1727-XC7SET125GV,125CT-ND - Cut Tape (CT) 1727-XC7SET125GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET125GV,125 |
Description | IC BUFF 4.5V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT125DT1G | onsemi | 77 901 | M74VHC1GT125DT1GOSCT-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 100 | 5,19280 Kč | 519,28 Kč |
| 250 | 4,81360 Kč | 1 203,40 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| 1 000 | 4,41756 Kč | 4 417,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16481 Kč | 12 494,43 Kč |
| 6 000 | 4,05107 Kč | 24 306,42 Kč |
| 9 000 | 3,99410 Kč | 35 946,90 Kč |
| 15 000 | 3,93098 Kč | 58 964,70 Kč |
| 21 000 | 3,89409 Kč | 81 775,89 Kč |
| 30 000 | 3,85861 Kč | 115 758,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

